Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQG15HS1N5S02D
LQG15HS1N5S02D - 1
LQG15HS1N5S02D - 2
LQG15HS1N5S02D - 3
LQG15HS1N5S02D - 4
Extended1/4
* Images are for reference only
LQG15HS1N5S02D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQG15HS1N5S02D
JLCPCB Part #
C77106
Package
0402
Description
1.5nH 1A 6GHz 70mΩ 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0402
Inductance1.5nH
Q @ Frequency8@100MHz
Frequency - Self Resonant6GHz
Current Rating1A
DC Resistance(DCR)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQG15HS1N5S02D
LQG15HS1N5S02D

* Images are for reference only

LQG15HS1N5S02D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQG15HS1N5S02D
JLCPCB Part #
C77106
Package
0402
Description
1.5nH 1A 6GHz 70mΩ 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQG15HS1N5S02D

* Images are for reference only

LQG15HS1N5S02D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQG15HS1N5S02D
JLCPCB Part #
C77106
Package
0402
Description
1.5nH 1A 6GHz 70mΩ 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQG15HS1N5S02D Specifications

LQG15HS1N5S02D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0402
Inductance1.5nH
Q @ Frequency8@100MHz
Frequency - Self Resonant6GHz
Current Rating1A
DC Resistance(DCR)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQG15HS1N5S02D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQG15HS1N5S02D Documents

LQG15HS1N5S02D datasheets or manufacturer documentation.

Datasheet: LQG15HS1N5S02D Datasheet (PDF)

LQG15HS1N5S02D Schematic Symbol & PCB Footprint

The LQG15HS1N5S02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.