GRM21BR61A106KE19L - 1
GRM21BR61A106KE19L - 2
GRM21BR61A106KE19L - 3
GRM21BR61A106KE19L - 4
Extended1/4
* Images are for reference only
GRM21BR61A106KE19L
Attributes
Value
Manufacturer
MFR.Part #
GRM21BR61A106KE19L
JLCPCB Part #
C77073
Package
0805
Description
10V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0805
Voltage Rating10V
Tolerance±10%
Capacitance10uF
Temperature CoefficientX5R