GRM188R61A106KE69D - 1
GRM188R61A106KE69D - 2
GRM188R61A106KE69D - 3
GRM188R61A106KE69D - 4
Extended1/4
* Images are for reference only
GRM188R61A106KE69D
Attributes
Value
Manufacturer
MFR.Part #
GRM188R61A106KE69D
JLCPCB Part #
C77044
Package
0603
Description
10V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0603
Voltage Rating10V
Tolerance±10%
Capacitance10uF
Temperature CoefficientX5R