

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5ns@5V,50pF | |
| Output Logic Level - High | 3.8V~3.94V、4.4V~4.5V | |
| Logic Type | AND Gate | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL兼容CMOS | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode、Live insertion protection | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC74VHCT08AFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5ns@5V,50pF | |
| Output Logic Level - High | 3.8V~3.94V、4.4V~4.5V | |
| Logic Type | AND Gate | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL兼容CMOS | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode、Live insertion protection | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC74VHCT08AFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC74VHCT08AFT datasheets or manufacturer documentation.
Datasheet: TC74VHCT08AFT Datasheet (PDF)
The TC74VHCT08AFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.