



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Insertion Loss | 0.42dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 22.9dB、35.6dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |

* Images are for reference only
DEA162500LT-1212A1
Extended- Manufacturer
- MFR.Part #
- DEA162500LT-1212A1
- JLCPCB Part #
- C76720
- Package
- SMD-6P,0.8x1.6mm
- Description
- 0.42dB Low Pass SMD-6P,0.8x1.6mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DEA162500LT-1212A1
- JLCPCB Part #
- C76720
- Package
- SMD-6P,0.8x1.6mm
- Description
- 0.42dB Low Pass SMD-6P,0.8x1.6mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEA162500LT-1212A1 Specifications
DEA162500LT-1212A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Insertion Loss | 0.42dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 22.9dB、35.6dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEA162500LT-1212A1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEA162500LT-1212A1 Documents
DEA162500LT-1212A1 datasheets or manufacturer documentation.
Datasheet: DEA162500LT-1212A1 Datasheet (PDF)
DEA162500LT-1212A1 Schematic Symbol & PCB Footprint
The DEA162500LT-1212A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.