Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT016008LCS2442MA1
ANT016008LCS2442MA1 - 1
ANT016008LCS2442MA1 - 2
ANT016008LCS2442MA1 - 3
ANT016008LCS2442MA1 - 4
Extended1/4
* Images are for reference only
ANT016008LCS2442MA1
Attributes
Value
Manufacturer
TDK
MFR.Part #
ANT016008LCS2442MA1
JLCPCB Part #
C76585
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.4mm 0.8mm 1.6dBi 1.6mm 2.442GHz 3 50Ω 800mW 84MHz SMD-6P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
VSWR3
Peak Gain1.6dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length1.6mm
Bandwidth84MHz
Height0.4mm
Frequency(Center/Band)2.442GHz
Impedance50Ω
Width0.8mm
Power800mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT016008LCS2442MA1
ANT016008LCS2442MA1

* Images are for reference only

ANT016008LCS2442MA1

Extended
Manufacturer

TDK

MFR.Part #
ANT016008LCS2442MA1
JLCPCB Part #
C76585
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.4mm 0.8mm 1.6dBi 1.6mm 2.442GHz 3 50Ω 800mW 84MHz SMD-6P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT016008LCS2442MA1

* Images are for reference only

ANT016008LCS2442MA1
Extended
Manufacturer

TDK

MFR.Part #
ANT016008LCS2442MA1
JLCPCB Part #
C76585
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.4mm 0.8mm 1.6dBi 1.6mm 2.442GHz 3 50Ω 800mW 84MHz SMD-6P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT016008LCS2442MA1 Specifications

ANT016008LCS2442MA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
VSWR3
Peak Gain1.6dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length1.6mm
Bandwidth84MHz
Height0.4mm
Frequency(Center/Band)2.442GHz
Impedance50Ω
Width0.8mm
Power800mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT016008LCS2442MA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT016008LCS2442MA1 Documents

ANT016008LCS2442MA1 datasheets or manufacturer documentation.

Datasheet: ANT016008LCS2442MA1 Datasheet (PDF)

ANT016008LCS2442MA1 Schematic Symbol & PCB Footprint

The ANT016008LCS2442MA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.