
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -5℃~+70℃ | |
| Output High Voltage | 2.8V | |
| Voltage - Supply | 3V~3.6V | |
| Output Low Voltage | 0.5V | |
| Frequency | 48MHz | |
| Features | Programmable clock output、Sleep/Wake control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU3072HFV-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -5℃~+70℃ | |
| Output High Voltage | 2.8V | |
| Voltage - Supply | 3V~3.6V | |
| Output Low Voltage | 0.5V | |
| Frequency | 48MHz | |
| Features | Programmable clock output、Sleep/Wake control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU3072HFV-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU3072HFV-TR datasheets or manufacturer documentation.
Datasheet: BU3072HFV-TR Datasheet (PDF)
The BU3072HFV-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.