Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC1DF7VB
PTVSHC1DF7VB - 1
PTVSHC1DF7VB - 2
PTVSHC1DF7VB - 3
PTVSHC1DF7VB - 4
Extended1/4
* Images are for reference only
PTVSHC1DF7VB
Attributes
Value
Manufacturer
KUU
MFR.Part #
PTVSHC1DF7VB
JLCPCB Part #
C7603169
Package
SOD-123FL
Description
-55℃~+125℃ 1 17V 1nF 220A 4.5kW 50uA 7V 8.6V Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance1nF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)4.5kW
Clamping Voltage17V
PolarityBidirectional
Peak Pulse Current (Ipp)220A
Voltage - Breakdown8.6V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC1DF7VB
PTVSHC1DF7VB

* Images are for reference only

PTVSHC1DF7VB

Extended
Manufacturer

KUU

MFR.Part #
PTVSHC1DF7VB
JLCPCB Part #
C7603169
Package
SOD-123FL
Description
-55℃~+125℃ 1 17V 1nF 220A 4.5kW 50uA 7V 8.6V Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC1DF7VB

* Images are for reference only

PTVSHC1DF7VB
Extended
Manufacturer

KUU

MFR.Part #
PTVSHC1DF7VB
JLCPCB Part #
C7603169
Package
SOD-123FL
Description
-55℃~+125℃ 1 17V 1nF 220A 4.5kW 50uA 7V 8.6V Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC1DF7VB Specifications

PTVSHC1DF7VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance1nF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)4.5kW
Clamping Voltage17V
PolarityBidirectional
Peak Pulse Current (Ipp)220A
Voltage - Breakdown8.6V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC1DF7VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVSHC1DF7VB Documents

PTVSHC1DF7VB datasheets or manufacturer documentation.

Datasheet: PTVSHC1DF7VB Datasheet (PDF)

PTVSHC1DF7VB Schematic Symbol & PCB Footprint

The PTVSHC1DF7VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.