
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | MaxLinear | |
| Package | MRQFN-105 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbit/s、100Mbit/s、1Gbit/s、2.5Gbit/s | |
| Voltage - Supply | 1.1V、3.3V | |
| Number of ports | 4 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode | |
| MAC Interface | RMII、SGMII、RGMII | |
| Ethernet Speed Standards | 100BASE-TX、1000BASE-T、1000BASE-X、10BASE-Te |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSW125-AQM-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | MaxLinear | |
| Package | MRQFN-105 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbit/s、100Mbit/s、1Gbit/s、2.5Gbit/s | |
| Voltage - Supply | 1.1V、3.3V | |
| Number of ports | 4 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode | |
| MAC Interface | RMII、SGMII、RGMII | |
| Ethernet Speed Standards | 100BASE-TX、1000BASE-T、1000BASE-X、10BASE-Te |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSW125-AQM-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GSW125-AQM-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.