Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-C19HEGBK-HV
LTST-C19HEGBK-HV - 1
LTST-C19HEGBK-HV - 2
LTST-C19HEGBK-HV - 3
LTST-C19HEGBK-HV - 4
Extended1/4
* Images are for reference only
LTST-C19HEGBK-HV
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTST-C19HEGBK-HV
JLCPCB Part #
C7599739
Package
SMD-4P,1.6x1.6mm
Description
-40℃~+85℃ 0.35mm 1.6mm 1.6mm 130° Common Anode G:520.0nm~535.0nm、B:465.0nm~475.0nm、R:615.0nm~635.0nm R:1.5V~2.4V、G:2.2V~3.1V、B:2.2V~3.1V R:20mA、G:10mA、B:10mA R:50mW、G:38mW、B:38mW R:632.0nm、G:520.0nm、B:468.0nm R:7.1mcd~14.0mcd、G:56.0mcd~112.0mcd、B:7.1mcd~18.0mcd SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,1.6x1.6mm
Wavelength - DominantG:520.0nm~535.0nm、B:465.0nm~475.0nm、R:615.0nm~635.0nm
Power(Watts)R:50mW、G:38mW、B:38mW
Operating Temperature-40℃~+85℃
Length1.6mm
Viewing Angle130°
Diode ConfigurationCommon Anode
Forward CurrentR:20mA、G:10mA、B:10mA
Height0.35mm
Width1.6mm
Forward Voltage(Vf)R:1.5V~2.4V、G:2.2V~3.1V、B:2.2V~3.1V
Luminous IntensityR:7.1mcd~14.0mcd、G:56.0mcd~112.0mcd、B:7.1mcd~18.0mcd
Peak WavelengthR:632.0nm、G:520.0nm、B:468.0nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-C19HEGBK-HV
LTST-C19HEGBK-HV

* Images are for reference only

LTST-C19HEGBK-HV

Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C19HEGBK-HV
JLCPCB Part #
C7599739
Package
SMD-4P,1.6x1.6mm
Description
-40℃~+85℃ 0.35mm 1.6mm 1.6mm 130° Common Anode G:520.0nm~535.0nm、B:465.0nm~475.0nm、R:615.0nm~635.0nm R:1.5V~2.4V、G:2.2V~3.1V、B:2.2V~3.1V R:20mA、G:10mA、B:10mA R:50mW、G:38mW、B:38mW R:632.0nm、G:520.0nm、B:468.0nm R:7.1mcd~14.0mcd、G:56.0mcd~112.0mcd、B:7.1mcd~18.0mcd SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C19HEGBK-HV

* Images are for reference only

LTST-C19HEGBK-HV
Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C19HEGBK-HV
JLCPCB Part #
C7599739
Package
SMD-4P,1.6x1.6mm
Description
-40℃~+85℃ 0.35mm 1.6mm 1.6mm 130° Common Anode G:520.0nm~535.0nm、B:465.0nm~475.0nm、R:615.0nm~635.0nm R:1.5V~2.4V、G:2.2V~3.1V、B:2.2V~3.1V R:20mA、G:10mA、B:10mA R:50mW、G:38mW、B:38mW R:632.0nm、G:520.0nm、B:468.0nm R:7.1mcd~14.0mcd、G:56.0mcd~112.0mcd、B:7.1mcd~18.0mcd SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C19HEGBK-HV Specifications

LTST-C19HEGBK-HV technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,1.6x1.6mm
Wavelength - DominantG:520.0nm~535.0nm、B:465.0nm~475.0nm、R:615.0nm~635.0nm
Power(Watts)R:50mW、G:38mW、B:38mW
Operating Temperature-40℃~+85℃
Length1.6mm
Viewing Angle130°
Diode ConfigurationCommon Anode
Forward CurrentR:20mA、G:10mA、B:10mA
Height0.35mm
Width1.6mm
Forward Voltage(Vf)R:1.5V~2.4V、G:2.2V~3.1V、B:2.2V~3.1V
Luminous IntensityR:7.1mcd~14.0mcd、G:56.0mcd~112.0mcd、B:7.1mcd~18.0mcd
Peak WavelengthR:632.0nm、G:520.0nm、B:468.0nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C19HEGBK-HV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTST-C19HEGBK-HV Documents

LTST-C19HEGBK-HV datasheets or manufacturer documentation.

Datasheet: LTST-C19HEGBK-HV Datasheet (PDF)

LTST-C19HEGBK-HV Schematic Symbol & PCB Footprint

The LTST-C19HEGBK-HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.