Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3525AP(UMW)
SG3525AP(UMW) - 1
SG3525AP(UMW) - 2
SG3525AP(UMW) - 3
SG3525AP(UMW) - 4
Extended1/4
* Images are for reference only
SG3525AP(UMW)
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
SG3525AP(UMW)
JLCPCB Part #
C7598682
Package
SOP-16
Description
0℃~+70℃@(TA) 100Hz~500kHz 12uA 400mA 5.1V 8V~35V Built-in No SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-16
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierNo
Frequency - Switching100Hz~500kHz
Voltage - Supply8V~35V
Output Current400mA
Quiescent Current12uA
FeaturesFrequency synchronization
Switch tube (built-in/external)Built-in
Output Voltage5.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3525AP(UMW)
SG3525AP(UMW)

* Images are for reference only

SG3525AP(UMW)

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
SG3525AP(UMW)
JLCPCB Part #
C7598682
Package
SOP-16
Description
0℃~+70℃@(TA) 100Hz~500kHz 12uA 400mA 5.1V 8V~35V Built-in No SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525AP(UMW)

* Images are for reference only

SG3525AP(UMW)
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
SG3525AP(UMW)
JLCPCB Part #
C7598682
Package
SOP-16
Description
0℃~+70℃@(TA) 100Hz~500kHz 12uA 400mA 5.1V 8V~35V Built-in No SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525AP(UMW) Specifications

SG3525AP(UMW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-16
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierNo
Frequency - Switching100Hz~500kHz
Voltage - Supply8V~35V
Output Current400mA
Quiescent Current12uA
FeaturesFrequency synchronization
Switch tube (built-in/external)Built-in
Output Voltage5.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3525AP(UMW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3525AP(UMW) Documents

SG3525AP(UMW) datasheets or manufacturer documentation.

Datasheet: SG3525AP(UMW) Datasheet (PDF)

SG3525AP(UMW) Schematic Symbol & PCB Footprint

The SG3525AP(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.