



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) | |
| Package | DFN-6(1x1.5) | |
| Output Logic Level - Low | 10mV、110mV、110mV、200mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - High | 1.47V、1.64V、2.15V、2.73V、4V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC1G14DRYR(UMW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) | |
| Package | DFN-6(1x1.5) | |
| Output Logic Level - Low | 10mV、110mV、110mV、200mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - High | 1.47V、1.64V、2.15V、2.73V、4V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC1G14DRYR(UMW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC1G14DRYR(UMW) datasheets or manufacturer documentation.
Datasheet: SN74LVC1G14DRYR(UMW) Datasheet (PDF)
The SN74LVC1G14DRYR(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.