Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5013QDDARQ(TOKMAS)
LM5013QDDARQ(TOKMAS) - 1
LM5013QDDARQ(TOKMAS) - 2
LM5013QDDARQ(TOKMAS) - 3
Extended1/3
* Images are for reference only
LM5013QDDARQ(TOKMAS)
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
LM5013QDDARQ(TOKMAS)
JLCPCB Part #
C7589228
Package
ESOP-8-EP
Description
-40℃~+150℃@(TJ) 1 1.2V~30V 140uA 260kHz~340kHz 2A 5.5V~100V Adjustable Buck Buck Built-in No ESOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTokmas
PackageESOP-8-EP
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching260kHz~340kHz
Voltage - Supply5.5V~100V
Output TypeAdjustable
Output Current4A
Quiescent Current140uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~30V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5013QDDARQ(TOKMAS)
LM5013QDDARQ(TOKMAS)

* Images are for reference only

LM5013QDDARQ(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
LM5013QDDARQ(TOKMAS)
JLCPCB Part #
C7589228
Package
ESOP-8-EP
Description
-40℃~+150℃@(TJ) 1 1.2V~30V 140uA 260kHz~340kHz 2A 5.5V~100V Adjustable Buck Buck Built-in No ESOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5013QDDARQ(TOKMAS)

* Images are for reference only

LM5013QDDARQ(TOKMAS)
Extended
Manufacturer

Tokmas

MFR.Part #
LM5013QDDARQ(TOKMAS)
JLCPCB Part #
C7589228
Package
ESOP-8-EP
Description
-40℃~+150℃@(TJ) 1 1.2V~30V 140uA 260kHz~340kHz 2A 5.5V~100V Adjustable Buck Buck Built-in No ESOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5013QDDARQ(TOKMAS) Specifications

LM5013QDDARQ(TOKMAS) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTokmas
PackageESOP-8-EP
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching260kHz~340kHz
Voltage - Supply5.5V~100V
Output TypeAdjustable
Output Current4A
Quiescent Current140uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~30V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5013QDDARQ(TOKMAS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5013QDDARQ(TOKMAS) Documents

LM5013QDDARQ(TOKMAS) datasheets or manufacturer documentation.

Datasheet: LM5013QDDARQ(TOKMAS) Datasheet (PDF)

LM5013QDDARQ(TOKMAS) Schematic Symbol & PCB Footprint

The LM5013QDDARQ(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.