Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI60N12AF(TOKMAS)
1EDI60N12AF(TOKMAS) - 1
1EDI60N12AF(TOKMAS) - 2
1EDI60N12AF(TOKMAS) - 3
1EDI60N12AF(TOKMAS) - 4
Extended1/4
* Images are for reference only
1EDI60N12AF(TOKMAS)
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
1EDI60N12AF(TOKMAS)
JLCPCB Part #
C7589226
Package
SOIC-8
Description
-40℃~+125℃ 1 1.2mA 2.5V~5.5V 51ns 51ns 6A 6A 7ns 8ns IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL51ns
Current - Output High(IOH)6A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.2mA
Fall Time7ns
Rise Time8ns
Voltage - Supply2.5V~5.5V
FeaturesUnder Voltage Protection、Interleaved conduction protection
Propagation Delay tpLH51ns
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI60N12AF(TOKMAS)
1EDI60N12AF(TOKMAS)

* Images are for reference only

1EDI60N12AF(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
1EDI60N12AF(TOKMAS)
JLCPCB Part #
C7589226
Package
SOIC-8
Description
-40℃~+125℃ 1 1.2mA 2.5V~5.5V 51ns 51ns 6A 6A 7ns 8ns IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI60N12AF(TOKMAS)

* Images are for reference only

1EDI60N12AF(TOKMAS)
Extended
Manufacturer

Tokmas

MFR.Part #
1EDI60N12AF(TOKMAS)
JLCPCB Part #
C7589226
Package
SOIC-8
Description
-40℃~+125℃ 1 1.2mA 2.5V~5.5V 51ns 51ns 6A 6A 7ns 8ns IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI60N12AF(TOKMAS) Specifications

1EDI60N12AF(TOKMAS) technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL51ns
Current - Output High(IOH)6A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.2mA
Fall Time7ns
Rise Time8ns
Voltage - Supply2.5V~5.5V
FeaturesUnder Voltage Protection、Interleaved conduction protection
Propagation Delay tpLH51ns
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI60N12AF(TOKMAS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI60N12AF(TOKMAS) Documents

1EDI60N12AF(TOKMAS) datasheets or manufacturer documentation.

Datasheet: 1EDI60N12AF(TOKMAS) Datasheet (PDF)

1EDI60N12AF(TOKMAS) Schematic Symbol & PCB Footprint

The 1EDI60N12AF(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.