Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7221ADR(TOKMAS
ISO7221ADR(TOKMAS - 1
ISO7221ADR(TOKMAS - 2
ISO7221ADR(TOKMAS - 3
Extended1/3
* Images are for reference only
ISO7221ADR(TOKMAS
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
ISO7221ADR(TOKMAS
JLCPCB Part #
C7589216
Package
SOP-8
Description
-40℃~+125℃ 0 1 1 200Mbps 2500 3V~5.5V 3V~5.5V 75kV/us 8ns Fail-safe output High Level SOP-8 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTokmas
PackageSOP-8
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels1
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Propagation Delay(tpd)8ns
FeaturesFail-safe output
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7221ADR(TOKMAS
ISO7221ADR(TOKMAS

* Images are for reference only

ISO7221ADR(TOKMAS

Extended
Manufacturer

Tokmas

MFR.Part #
ISO7221ADR(TOKMAS
JLCPCB Part #
C7589216
Package
SOP-8
Description
-40℃~+125℃ 0 1 1 200Mbps 2500 3V~5.5V 3V~5.5V 75kV/us 8ns Fail-safe output High Level SOP-8 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7221ADR(TOKMAS

* Images are for reference only

ISO7221ADR(TOKMAS
Extended
Manufacturer

Tokmas

MFR.Part #
ISO7221ADR(TOKMAS
JLCPCB Part #
C7589216
Package
SOP-8
Description
-40℃~+125℃ 0 1 1 200Mbps 2500 3V~5.5V 3V~5.5V 75kV/us 8ns Fail-safe output High Level SOP-8 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7221ADR(TOKMAS Specifications

ISO7221ADR(TOKMAS technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTokmas
PackageSOP-8
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels1
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)2500
Propagation Delay(tpd)8ns
FeaturesFail-safe output
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO7221ADR(TOKMAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO7221ADR(TOKMAS Documents

ISO7221ADR(TOKMAS datasheets or manufacturer documentation.

Datasheet: ISO7221ADR(TOKMAS Datasheet (PDF)

ISO7221ADR(TOKMAS Schematic Symbol & PCB Footprint

The ISO7221ADR(TOKMAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.