


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | DIP-4 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 5Ω | |
| DCR Primary Side (Max) | 0.8mΩ | |
| Secondary Side Inductance | 40mH | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 40A | |
| Turns Ratio | 1:200 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-CT9825-200T-40A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | DIP-4 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 5Ω | |
| DCR Primary Side (Max) | 0.8mΩ | |
| Secondary Side Inductance | 40mH | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 40A | |
| Turns Ratio | 1:200 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-CT9825-200T-40A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-CT9825-200T-40A datasheets or manufacturer documentation.
Datasheet: FC-CT9825-200T-40A Datasheet (PDF)
The FC-CT9825-200T-40A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.