Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ABG06A28M3R3
ABG06A28M3R3 - 1
ABG06A28M3R3 - 2
ABG06A28M3R3 - 3
ABG06A28M3R3 - 4
Extended1/4
* Images are for reference only
ABG06A28M3R3
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ABG06A28M3R3
JLCPCB Part #
C7589007
Package
6028
Description
24mΩ 3.3uH 3.58A 3.74A Magnetic gel inductor ±20% 6028 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
Package6028
Current - Saturation(Isat)3.74A
Inductance3.3uH
TypeMagnetic gel inductor
Tolerance±20%
Current Rating3.58A
DC Resistance(DCR)24mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ABG06A28M3R3
ABG06A28M3R3

* Images are for reference only

ABG06A28M3R3

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
ABG06A28M3R3
JLCPCB Part #
C7589007
Package
6028
Description
24mΩ 3.3uH 3.58A 3.74A Magnetic gel inductor ±20% 6028 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABG06A28M3R3

* Images are for reference only

ABG06A28M3R3
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
ABG06A28M3R3
JLCPCB Part #
C7589007
Package
6028
Description
24mΩ 3.3uH 3.58A 3.74A Magnetic gel inductor ±20% 6028 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABG06A28M3R3 Specifications

ABG06A28M3R3 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
Package6028
Current - Saturation(Isat)3.74A
Inductance3.3uH
TypeMagnetic gel inductor
Tolerance±20%
Current Rating3.58A
DC Resistance(DCR)24mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABG06A28M3R3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ABG06A28M3R3 Documents

ABG06A28M3R3 datasheets or manufacturer documentation.

ABG06A28M3R3 Schematic Symbol & PCB Footprint

The ABG06A28M3R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.