Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ABG04A20M1R0
ABG04A20M1R0 - 1
ABG04A20M1R0 - 2
ABG04A20M1R0 - 3
ABG04A20M1R0 - 4
Extended1/4
* Images are for reference only
ABG04A20M1R0
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ABG04A20M1R0
JLCPCB Part #
C7589003
Package
4020
Description
1uH 2.21A 27mΩ 5A Magnetic Shielded Inductor ±20% 4020 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
Package4020
Current - Saturation(Isat)5A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.21A
DC Resistance(DCR)27mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ABG04A20M1R0
ABG04A20M1R0

* Images are for reference only

ABG04A20M1R0

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
ABG04A20M1R0
JLCPCB Part #
C7589003
Package
4020
Description
1uH 2.21A 27mΩ 5A Magnetic Shielded Inductor ±20% 4020 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABG04A20M1R0

* Images are for reference only

ABG04A20M1R0
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
ABG04A20M1R0
JLCPCB Part #
C7589003
Package
4020
Description
1uH 2.21A 27mΩ 5A Magnetic Shielded Inductor ±20% 4020 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABG04A20M1R0 Specifications

ABG04A20M1R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
Package4020
Current - Saturation(Isat)5A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.21A
DC Resistance(DCR)27mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABG04A20M1R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ABG04A20M1R0 Documents

ABG04A20M1R0 datasheets or manufacturer documentation.

Datasheet: ABG04A20M1R0 Datasheet (PDF)

ABG04A20M1R0 Schematic Symbol & PCB Footprint

The ABG04A20M1R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.