


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Length | 13.7mm | |
| Height | 6.5mm | |
| Width | 16.2mm | |
| Slot Width | 5.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DT-U25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Length | 13.7mm | |
| Height | 6.5mm | |
| Width | 16.2mm | |
| Slot Width | 5.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DT-U25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DT-U25 datasheets or manufacturer documentation.
Datasheet: DT-U25 Datasheet (PDF)
The DT-U25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.