

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Operating Temperature | -30℃~+150℃ | |
| Sensor Type | Reed/Inductive | |
| Voltage - Supply | 6V~36V | |
| Current - Supply | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM-C6AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DAIGOK | |
| Package | - | |
| Operating Temperature | -30℃~+150℃ | |
| Sensor Type | Reed/Inductive | |
| Voltage - Supply | 6V~36V | |
| Current - Supply | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM-C6AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM-C6AD datasheets or manufacturer documentation.
Datasheet: DM-C6AD Datasheet (PDF)
The DM-C6AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.