Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AMP1206H330MT
AMP1206H330MT - 1
AMP1206H330MT - 2
AMP1206H330MT - 3
AMP1206H330MT - 4
Extended1/4
* Images are for reference only
AMP1206H330MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
AMP1206H330MT
JLCPCB Part #
C7587957
Package
SMD,13.5x12.5mm
Description
33uH 44mΩ 6A 9A Molded Inductor ±20% SMD,13.5x12.5mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunlord
PackageSMD,13.5x12.5mm
Inductance33uH
Current - Saturation(Isat)9A
TypeMolded inductor
Current Rating6A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)44mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AMP1206H330MT
AMP1206H330MT

* Images are for reference only

AMP1206H330MT

Extended
Manufacturer

Sunlord

MFR.Part #
AMP1206H330MT
JLCPCB Part #
C7587957
Package
SMD,13.5x12.5mm
Description
33uH 44mΩ 6A 9A Molded Inductor ±20% SMD,13.5x12.5mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP1206H330MT

* Images are for reference only

AMP1206H330MT
Extended
Manufacturer

Sunlord

MFR.Part #
AMP1206H330MT
JLCPCB Part #
C7587957
Package
SMD,13.5x12.5mm
Description
33uH 44mΩ 6A 9A Molded Inductor ±20% SMD,13.5x12.5mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP1206H330MT Specifications

AMP1206H330MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunlord
PackageSMD,13.5x12.5mm
Inductance33uH
Current - Saturation(Isat)9A
TypeMolded inductor
Current Rating6A
Tolerance±20%
Application GradeAutomotive grade
DC Resistance(DCR)44mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP1206H330MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMP1206H330MT Schematic Symbol & PCB Footprint

The AMP1206H330MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.