Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3735PA 160gf 030
HX TS3735PA 160gf 030 - 1
HX TS3735PA 160gf 030 - 2
HX TS3735PA 160gf 030 - 3
HX TS3735PA 160gf 030 - 4
Extended1/4
* Images are for reference only
HX TS3735PA 160gf 030
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS3735PA 160gf 030
JLCPCB Part #
C7587760
Package
SMD,3.7x3.7mm
Description
-25℃~+70℃ 0.4mm 1.6N 12V 3.7mm 3.7mm 30,000 cycles 50mA No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,3.7x3.7mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
with BracketWithout Bracket
Switch Height0.4mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Operating Force1.6N
Length3.7mm
Life30,000 cycles
With LampNo
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3735PA 160gf 030
HX TS3735PA 160gf 030

* Images are for reference only

HX TS3735PA 160gf 030

Extended
Manufacturer

hanxia

MFR.Part #
HX TS3735PA 160gf 030
JLCPCB Part #
C7587760
Package
SMD,3.7x3.7mm
Description
-25℃~+70℃ 0.4mm 1.6N 12V 3.7mm 3.7mm 30,000 cycles 50mA No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3735PA 160gf 030

* Images are for reference only

HX TS3735PA 160gf 030
Extended
Manufacturer

hanxia

MFR.Part #
HX TS3735PA 160gf 030
JLCPCB Part #
C7587760
Package
SMD,3.7x3.7mm
Description
-25℃~+70℃ 0.4mm 1.6N 12V 3.7mm 3.7mm 30,000 cycles 50mA No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3735PA 160gf 030 Specifications

HX TS3735PA 160gf 030 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,3.7x3.7mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
with BracketWithout Bracket
Switch Height0.4mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Operating Force1.6N
Length3.7mm
Life30,000 cycles
With LampNo
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS3735PA 160gf 030. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS3735PA 160gf 030 Documents

HX TS3735PA 160gf 030 datasheets or manufacturer documentation.

Datasheet: HX TS3735PA 160gf 030 Datasheet (PDF)

HX TS3735PA 160gf 030 Schematic Symbol & PCB Footprint

The HX TS3735PA 160gf 030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.