Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3425PA 250gf 098
HX TS3425PA 250gf 098 - 1
HX TS3425PA 250gf 098 - 2
HX TS3425PA 250gf 098 - 3
HX TS3425PA 250gf 098 - 4
Extended1/4
* Images are for reference only
HX TS3425PA 250gf 098
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS3425PA 250gf 098
JLCPCB Part #
C7587757
Package
SMD,4.2x3.4mm
Description
-20℃~+80℃ 1.6N 100,000 cycles 12V 2.5mm 3.4mm 4.2mm 50mA Oval Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,4.2x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,4.2x3.4mm
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleOval Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
Length4.2mm
Life100,000 cycles
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3425PA 250gf 098
HX TS3425PA 250gf 098

* Images are for reference only

HX TS3425PA 250gf 098

Extended
Manufacturer

hanxia

MFR.Part #
HX TS3425PA 250gf 098
JLCPCB Part #
C7587757
Package
SMD,4.2x3.4mm
Description
-20℃~+80℃ 1.6N 100,000 cycles 12V 2.5mm 3.4mm 4.2mm 50mA Oval Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,4.2x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3425PA 250gf 098

* Images are for reference only

HX TS3425PA 250gf 098
Extended
Manufacturer

hanxia

MFR.Part #
HX TS3425PA 250gf 098
JLCPCB Part #
C7587757
Package
SMD,4.2x3.4mm
Description
-20℃~+80℃ 1.6N 100,000 cycles 12V 2.5mm 3.4mm 4.2mm 50mA Oval Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,4.2x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3425PA 250gf 098 Specifications

HX TS3425PA 250gf 098 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,4.2x3.4mm
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleOval Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
Length4.2mm
Life100,000 cycles
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS3425PA 250gf 098. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS3425PA 250gf 098 Documents

HX TS3425PA 250gf 098 datasheets or manufacturer documentation.

Datasheet: HX TS3425PA 250gf 098 Datasheet (PDF)

HX TS3425PA 250gf 098 Schematic Symbol & PCB Footprint

The HX TS3425PA 250gf 098 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.