

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TUDOR | |
| Package | - | |
| Type | Screw | |
| Specifications | M4X30 | |
| Pitch | 0.7mm | |
| Standard | ISO7380 | |
| SurfaceTreatment | Natural color | |
| DriverType | Hexagon socket | |
| TextureOfMaterial | Stainless steel | |
| NominalDiameter | 4mm | |
| LengthCode | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2T3022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TUDOR | |
| Package | - | |
| Type | Screw | |
| Specifications | M4X30 | |
| Pitch | 0.7mm | |
| Standard | ISO7380 | |
| SurfaceTreatment | Natural color | |
| DriverType | Hexagon socket | |
| TextureOfMaterial | Stainless steel | |
| NominalDiameter | 4mm | |
| LengthCode | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2T3022. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2T3022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.