



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | DFN-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±0.3℃ | |
| Features | Factory temperature calibration | |
| Temperature Conversion Time | 15ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GXTS03D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | DFN-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±0.3℃ | |
| Features | Factory temperature calibration | |
| Temperature Conversion Time | 15ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GXTS03D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GXTS03D datasheets or manufacturer documentation.
Datasheet: GXTS03D Datasheet (PDF)
The GXTS03D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.