


- Manufacturer
- MFR.Part #
- ZVN4525GTA-VB
- JLCPCB Part #
- C7568840
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 N-channel 140pF 250V 2V 2Ω@10V 3.1W 42pF 790mA 8.2nC@10V 9.6pF N-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 140pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Current - Continuous Drain(Id) | 790mA | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 42pF | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V |

* Images are for reference only
ZVN4525GTA-VB
Extended- Manufacturer
- MFR.Part #
- ZVN4525GTA-VB
- JLCPCB Part #
- C7568840
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 N-channel 140pF 250V 2V 2Ω@10V 3.1W 42pF 790mA 8.2nC@10V 9.6pF N-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZVN4525GTA-VB
- JLCPCB Part #
- C7568840
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 N-channel 140pF 250V 2V 2Ω@10V 3.1W 42pF 790mA 8.2nC@10V 9.6pF N-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZVN4525GTA-VB Specifications
ZVN4525GTA-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 140pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Current - Continuous Drain(Id) | 790mA | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 42pF | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVN4525GTA-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZVN4525GTA-VB Documents
ZVN4525GTA-VB datasheets or manufacturer documentation.
Datasheet: ZVN4525GTA-VB Datasheet (PDF)
ZVN4525GTA-VB Schematic Symbol & PCB Footprint
The ZVN4525GTA-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.