
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MACOM | |
| Package | QFN-12-EP(3x3) | |
| Frequency Range | 1.88GHz~1.93GHz | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 26dBm | |
| Voltage - Supply | 1.5V~4V | |
| Current Of Transmitting | 400mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAPSS0071TR-3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MACOM | |
| Package | QFN-12-EP(3x3) | |
| Frequency Range | 1.88GHz~1.93GHz | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 26dBm | |
| Voltage - Supply | 1.5V~4V | |
| Current Of Transmitting | 400mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAPSS0071TR-3000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAPSS0071TR-3000 datasheets or manufacturer documentation.
Datasheet: MAAPSS0071TR-3000 Datasheet (PDF)
The MAAPSS0071TR-3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.