


- Manufacturer
- MFR.Part #
- TPR5050-SO1R
- JLCPCB Part #
- C7558113
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 3V~15V 3uVp-p 5V 600uA 6ppm/℃ Fixed ±0.05% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Voltage - Supply | 3V~15V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 600uA | |
| Temperature Coefficient | 6ppm/℃ | |
| Output Voltage | 5V |

* Images are for reference only
TPR5050-SO1R
Extended- Manufacturer
- MFR.Part #
- TPR5050-SO1R
- JLCPCB Part #
- C7558113
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 3V~15V 3uVp-p 5V 600uA 6ppm/℃ Fixed ±0.05% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPR5050-SO1R
- JLCPCB Part #
- C7558113
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 3V~15V 3uVp-p 5V 600uA 6ppm/℃ Fixed ±0.05% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPR5050-SO1R Specifications
TPR5050-SO1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Voltage - Supply | 3V~15V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 600uA | |
| Temperature Coefficient | 6ppm/℃ | |
| Output Voltage | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPR5050-SO1R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPR5050-SO1R Schematic Symbol & PCB Footprint
The TPR5050-SO1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.