


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | DIP-12H | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 60mV | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Single supply | 5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA8227APG-D12H-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | DIP-12H | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 60mV | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Single supply | 5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA8227APG-D12H-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA8227APG-D12H-T datasheets or manufacturer documentation.
Datasheet: TA8227APG-D12H-T Datasheet (PDF)
The TA8227APG-D12H-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.