


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 565nm~575nm、620nm~630nm | |
| Test Current | 20mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 250mcd、350mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm、625nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-DZ324SURSYGW/A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 565nm~575nm、620nm~630nm | |
| Test Current | 20mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 250mcd、350mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm、625nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-DZ324SURSYGW/A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-DZ324SURSYGW/A datasheets or manufacturer documentation.
Datasheet: XL-DZ324SURSYGW/A Datasheet (PDF)
The XL-DZ324SURSYGW/A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.