


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | DIP-6-2.54mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 585nm~595nm | |
| Test Current | 60mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 360mcd | |
| Power(Watts) | 150mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-DZ304UYD/3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | DIP-6-2.54mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 585nm~595nm | |
| Test Current | 60mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 360mcd | |
| Power(Watts) | 150mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-DZ304UYD/3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-DZ304UYD/3 datasheets or manufacturer documentation.
Datasheet: XL-DZ304UYD/3 Datasheet (PDF)
The XL-DZ304UYD/3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.