Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Safety Capacitors
  6. DCH220K22SL NBFL5A0
DCH220K22SL NBFL5A0 - 1
DCH220K22SL NBFL5A0 - 2
DCH220K22SL NBFL5A0 - 3
Extended1/3
* Images are for reference only
DCH220K22SL NBFL5A0
Attributes
Value
Manufacturer
SHM
MFR.Part #
DCH220K22SL NBFL5A0
JLCPCB Part #
C7545219
Package
Plugin,P=5mm
Description
-40℃~+125℃ 1kV 22pF ±10% Plugin,P=5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerSHM
PackagePlugin,P=5mm
Operating Temperature-40℃~+125℃
Voltage(AC)1kV
Tolerance±10%
Capacitance22pF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Safety Capacitors
  6. DCH220K22SL NBFL5A0
DCH220K22SL NBFL5A0

* Images are for reference only

DCH220K22SL NBFL5A0

Extended
Manufacturer

SHM

MFR.Part #
DCH220K22SL NBFL5A0
JLCPCB Part #
C7545219
Package
Plugin,P=5mm
Description
-40℃~+125℃ 1kV 22pF ±10% Plugin,P=5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH220K22SL NBFL5A0

* Images are for reference only

DCH220K22SL NBFL5A0
Extended
Manufacturer

SHM

MFR.Part #
DCH220K22SL NBFL5A0
JLCPCB Part #
C7545219
Package
Plugin,P=5mm
Description
-40℃~+125℃ 1kV 22pF ±10% Plugin,P=5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH220K22SL NBFL5A0 Specifications

DCH220K22SL NBFL5A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerSHM
PackagePlugin,P=5mm
Operating Temperature-40℃~+125℃
Voltage(AC)1kV
Tolerance±10%
Capacitance22pF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCH220K22SL NBFL5A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCH220K22SL NBFL5A0 Documents

DCH220K22SL NBFL5A0 datasheets or manufacturer documentation.

Datasheet: DCH220K22SL NBFL5A0 Datasheet (PDF)

DCH220K22SL NBFL5A0 Schematic Symbol & PCB Footprint

The DCH220K22SL NBFL5A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.