Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1117A50S3G
ICW1117A50S3G - 1
ICW1117A50S3G - 2
ICW1117A50S3G - 3
Extended1/3
* Images are for reference only
ICW1117A50S3G
Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW1117A50S3G
JLCPCB Part #
C7544924
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.3V@(1A) 15V 1A 2mA 5V Fixed Positive Thermal Shutdown SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageSOT-223-3L
standby current2mA
Operating Temperature-40℃~+85℃
Output TypeFixed
Voltage - Supply15V
Output Current1A
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout1.3V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1117A50S3G
ICW1117A50S3G

* Images are for reference only

ICW1117A50S3G

Extended
Manufacturer

ICW

MFR.Part #
ICW1117A50S3G
JLCPCB Part #
C7544924
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.3V@(1A) 15V 1A 2mA 5V Fixed Positive Thermal Shutdown SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1117A50S3G

* Images are for reference only

ICW1117A50S3G
Extended
Manufacturer

ICW

MFR.Part #
ICW1117A50S3G
JLCPCB Part #
C7544924
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.3V@(1A) 15V 1A 2mA 5V Fixed Positive Thermal Shutdown SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1117A50S3G Specifications

ICW1117A50S3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageSOT-223-3L
standby current2mA
Operating Temperature-40℃~+85℃
Output TypeFixed
Voltage - Supply15V
Output Current1A
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout1.3V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW1117A50S3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW1117A50S3G Documents

ICW1117A50S3G datasheets or manufacturer documentation.

Datasheet: ICW1117A50S3G Datasheet (PDF)

ICW1117A50S3G Schematic Symbol & PCB Footprint

The ICW1117A50S3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.