Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HY1201GP 2400HZ
HY1201GP 2400HZ - 1
HY1201GP 2400HZ - 2
HY1201GP 2400HZ - 3
Extended1/3
* Images are for reference only
HY1201GP 2400HZ
Attributes
Value
Manufacturer
HYDZ
MFR.Part #
HY1201GP 2400HZ
JLCPCB Part #
C7544838
Package
DIP
Description
-30℃~+70℃ 12mm 2.4kHz 2V~5V 3V 40mA 6.5mm 85dB 9.5mm Passive (Externally Driven) Plug-in DIP Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerHYDZ
PackageDIP
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
Driver CircuitryPassive (Externally Driven)
Voltage - Supply2V~5V
Frequency2.4kHz
Height9.5mm
Lead Pitch6.5mm
Current Consumption40mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. HY1201GP 2400HZ
HY1201GP 2400HZ

* Images are for reference only

HY1201GP 2400HZ

Extended
Manufacturer

HYDZ

MFR.Part #
HY1201GP 2400HZ
JLCPCB Part #
C7544838
Package
DIP
Description
-30℃~+70℃ 12mm 2.4kHz 2V~5V 3V 40mA 6.5mm 85dB 9.5mm Passive (Externally Driven) Plug-in DIP Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY1201GP 2400HZ

* Images are for reference only

HY1201GP 2400HZ
Extended
Manufacturer

HYDZ

MFR.Part #
HY1201GP 2400HZ
JLCPCB Part #
C7544838
Package
DIP
Description
-30℃~+70℃ 12mm 2.4kHz 2V~5V 3V 40mA 6.5mm 85dB 9.5mm Passive (Externally Driven) Plug-in DIP Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY1201GP 2400HZ Specifications

HY1201GP 2400HZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerHYDZ
PackageDIP
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)12mm
Sound Pressure Level(SPL)85dB
Driver CircuitryPassive (Externally Driven)
Voltage - Supply2V~5V
Frequency2.4kHz
Height9.5mm
Lead Pitch6.5mm
Current Consumption40mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY1201GP 2400HZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY1201GP 2400HZ Documents

HY1201GP 2400HZ datasheets or manufacturer documentation.

Datasheet: HY1201GP 2400HZ Datasheet (PDF)

HY1201GP 2400HZ Schematic Symbol & PCB Footprint

The HY1201GP 2400HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.