Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TLSR9517CER
TLSR9517CER
Extended
* Images are for reference only
TLSR9517CER
Attributes
Value
Manufacturer
Telink
MFR.Part #
TLSR9517CER
JLCPCB Part #
C7544799
Package
QFN-56-EP(7x7)
Description
QFN-56-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTelink
PackageQFN-56-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-99.5dBm
Data Rate3Mbps
Output Power10dBm
ApplicationsBluetooth
Voltage - Supply2.7V~4.3V
Receive Current5mA
Typical Application Frequency2.4GHz
Current Of Transmitting5.5mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TLSR9517CER
TLSR9517CER

* Images are for reference only

TLSR9517CER

Extended
Manufacturer

Telink

MFR.Part #
TLSR9517CER
JLCPCB Part #
C7544799
Package
QFN-56-EP(7x7)
Description
QFN-56-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLSR9517CER

* Images are for reference only

TLSR9517CER
Extended
Manufacturer

Telink

MFR.Part #
TLSR9517CER
JLCPCB Part #
C7544799
Package
QFN-56-EP(7x7)
Description
QFN-56-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLSR9517CER Specifications

TLSR9517CER technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTelink
PackageQFN-56-EP(7x7)
Operating Temperature-40℃~+85℃
Sensitivity-99.5dBm
Data Rate3Mbps
Output Power10dBm
ApplicationsBluetooth
Voltage - Supply2.7V~4.3V
Receive Current5mA
Typical Application Frequency2.4GHz
Current Of Transmitting5.5mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLSR9517CER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLSR9517CER Schematic Symbol & PCB Footprint

The TLSR9517CER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.