Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) - 1
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) - 2
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) - 3
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) - 4
Extended1/4
* Images are for reference only
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
JLCPCB Part #
C7543849
Package
SMD2520-4P
Description
SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD2520-4P
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)

* Images are for reference only

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)

Extended
Manufacturer

KDS Daishinku

MFR.Part #
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
JLCPCB Part #
C7543849
Package
SMD2520-4P
Description
SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)

* Images are for reference only

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
Extended
Manufacturer

KDS Daishinku

MFR.Part #
DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85)
JLCPCB Part #
C7543849
Package
SMD2520-4P
Description
SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) Specifications

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD2520-4P
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) Documents

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) datasheets or manufacturer documentation.

Datasheet: DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) Datasheet (PDF)

DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) Schematic Symbol & PCB Footprint

The DSB221SDN 38.400MHZ 3.3V 0.5PPM(-30-85) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.