Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVT140104
SPVT140104 - 1
SPVT140104 - 2
SPVT140104 - 3
Extended1/3
* Images are for reference only
SPVT140104
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPVT140104
JLCPCB Part #
C7543841
Package
SMD,5.6x4.7mm
Description
-40℃~+85℃ 1.9mm 100,000 cycles 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD,5.6x4.7mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackageSMD,5.6x4.7mm
Operating Temperature-40℃~+85℃
Length5.6mm
Termination StyleSMD(SMT) Tab
Current Rating (DC)50mA
Operating Height6.59mm
Life100,000 Cycles
Actuator StyleAngle Toggle
Switch Height6.85mm
CircuitSPST
Voltage Rating (DC)20V
Width1.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVT140104
SPVT140104

* Images are for reference only

SPVT140104

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVT140104
JLCPCB Part #
C7543841
Package
SMD,5.6x4.7mm
Description
-40℃~+85℃ 1.9mm 100,000 cycles 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD,5.6x4.7mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVT140104

* Images are for reference only

SPVT140104
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVT140104
JLCPCB Part #
C7543841
Package
SMD,5.6x4.7mm
Description
-40℃~+85℃ 1.9mm 100,000 cycles 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD,5.6x4.7mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVT140104 Specifications

SPVT140104 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackageSMD,5.6x4.7mm
Operating Temperature-40℃~+85℃
Length5.6mm
Termination StyleSMD(SMT) Tab
Current Rating (DC)50mA
Operating Height6.59mm
Life100,000 Cycles
Actuator StyleAngle Toggle
Switch Height6.85mm
CircuitSPST
Voltage Rating (DC)20V
Width1.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPVT140104. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPVT140104 Documents

SPVT140104 datasheets or manufacturer documentation.

Datasheet: SPVT140104 Datasheet (PDF)

SPVT140104 Schematic Symbol & PCB Footprint

The SPVT140104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.