Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XM9816S
XM9816S - 1
XM9816S - 2
XM9816S - 3
XM9816S - 4
Extended1/4
* Images are for reference only
XM9816S
Attributes
Value
Manufacturer
radiolink
MFR.Part #
XM9816S
JLCPCB Part #
C7543283
Package
SSOP-16
Description
-40℃~+100℃ -89dBm 1.9V~3.6V 14mA 16mA 1Mbps 2.402GHz~2.53GHz 2.4GHz 6dBm ISM SPI、I2C Supports software reset、Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerradiolink
PackageSSOP-16
Frequency Range2.402GHz~2.53GHz
Operating Temperature-40℃~+100℃
Typetransceiver
Sensitivity-89dBm
Output Power6dBm
Data Rate1Mbps
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current16mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting14mA
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XM9816S
XM9816S

* Images are for reference only

XM9816S

Extended
Manufacturer

radiolink

MFR.Part #
XM9816S
JLCPCB Part #
C7543283
Package
SSOP-16
Description
-40℃~+100℃ -89dBm 1.9V~3.6V 14mA 16mA 1Mbps 2.402GHz~2.53GHz 2.4GHz 6dBm ISM SPI、I2C Supports software reset、Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XM9816S

* Images are for reference only

XM9816S
Extended
Manufacturer

radiolink

MFR.Part #
XM9816S
JLCPCB Part #
C7543283
Package
SSOP-16
Description
-40℃~+100℃ -89dBm 1.9V~3.6V 14mA 16mA 1Mbps 2.402GHz~2.53GHz 2.4GHz 6dBm ISM SPI、I2C Supports software reset、Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function transceiver SSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XM9816S Specifications

XM9816S technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerradiolink
PackageSSOP-16
Frequency Range2.402GHz~2.53GHz
Operating Temperature-40℃~+100℃
Typetransceiver
Sensitivity-89dBm
Output Power6dBm
Data Rate1Mbps
ApplicationsISM
Voltage - Supply1.9V~3.6V
Receive Current16mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting14mA
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XM9816S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XM9816S Documents

XM9816S datasheets or manufacturer documentation.

Datasheet: XM9816S Datasheet (PDF)

XM9816S Schematic Symbol & PCB Footprint

The XM9816S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.