



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HCTL | |
| Package | Plugin,P=10.16mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 630V | |
| Current Rating | 60A | |
| Pins Structure | 2x2P | |
| Row Spacing | 10.16mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 22.56mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.36mm | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 10.16mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Z-Height of the Board | 32mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-10.16-2*2A-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HCTL | |
| Package | Plugin,P=10.16mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 630V | |
| Current Rating | 60A | |
| Pins Structure | 2x2P | |
| Row Spacing | 10.16mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 22.56mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.36mm | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 10.16mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Z-Height of the Board | 32mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-10.16-2*2A-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-10.16-2*2A-05 datasheets or manufacturer documentation.
Datasheet: HC-10.16-2*2A-05 Datasheet (PDF)
The HC-10.16-2*2A-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.