


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | LCC-24(12.2x16) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -159dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Model | Receive | |
| Frequency | 1.561098GHz、1.57542GHz、1.602GHz | |
| Interface Type | SPI、UART、I2C、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEO-M9V-20B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | LCC-24(12.2x16) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -159dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Model | Receive | |
| Frequency | 1.561098GHz、1.57542GHz、1.602GHz | |
| Interface Type | SPI、UART、I2C、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEO-M9V-20B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEO-M9V-20B datasheets or manufacturer documentation.
Datasheet: NEO-M9V-20B Datasheet (PDF)
The NEO-M9V-20B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.