


- Manufacturer
- MFR.Part #
- KAD08LHGT
- JLCPCB Part #
- C7541065
- Package
- Plugin
- Description
- -30℃~+85℃ 1,000 times 100mA 50V 8 Black PC Pin SPST Slide, Recessed 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Life | 1,000 times | |
| Operating Temperature | -30℃~+85℃ | |
| Type | Slide, Recessed | |
| Number of Positions | 8 | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST |

* Images are for reference only
KAD08LHGT
Extended- Manufacturer
- MFR.Part #
- KAD08LHGT
- JLCPCB Part #
- C7541065
- Package
- Plugin
- Description
- -30℃~+85℃ 1,000 times 100mA 50V 8 Black PC Pin SPST Slide, Recessed 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KAD08LHGT
- JLCPCB Part #
- C7541065
- Package
- Plugin
- Description
- -30℃~+85℃ 1,000 times 100mA 50V 8 Black PC Pin SPST Slide, Recessed 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KAD08LHGT Specifications
KAD08LHGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Life | 1,000 times | |
| Operating Temperature | -30℃~+85℃ | |
| Type | Slide, Recessed | |
| Number of Positions | 8 | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAD08LHGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KAD08LHGT Schematic Symbol & PCB Footprint
The KAD08LHGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.