Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. ODC5
ODC5 - 1
ODC5 - 2
ODC5 - 3
Extended1/3
* Images are for reference only
ODC5
Attributes
Value
Manufacturer
Sensata Tech
MFR.Part #
ODC5
JLCPCB Part #
C7529455
Package
Plugin
Description
-30℃~+80℃ 1 1 Set Normally Open: 1A (SPST NO) 10mA 18mA 3A 5A 60V 60V DC No Plugin Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerSensata Tech
PackagePlugin
Load Current3A
Load Voltage60V
Operating Temperature-30℃~+80℃
Forward Current(If)18mA
Input TypeDC
Zero Crossing CircuitNo
Holding Current (Ih)10mA
Number of Channels1
Repetitive peak OFF-state voltage60V
Contact Form1 Set Normally Open: 1A (SPST NO)
Current - Surge(Itsm)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. ODC5
ODC5

* Images are for reference only

ODC5

Extended
Manufacturer

Sensata Tech

MFR.Part #
ODC5
JLCPCB Part #
C7529455
Package
Plugin
Description
-30℃~+80℃ 1 1 Set Normally Open: 1A (SPST NO) 10mA 18mA 3A 5A 60V 60V DC No Plugin Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ODC5

* Images are for reference only

ODC5
Extended
Manufacturer

Sensata Tech

MFR.Part #
ODC5
JLCPCB Part #
C7529455
Package
Plugin
Description
-30℃~+80℃ 1 1 Set Normally Open: 1A (SPST NO) 10mA 18mA 3A 5A 60V 60V DC No Plugin Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ODC5 Specifications

ODC5 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerSensata Tech
PackagePlugin
Load Current3A
Load Voltage60V
Operating Temperature-30℃~+80℃
Forward Current(If)18mA
Input TypeDC
Zero Crossing CircuitNo
Holding Current (Ih)10mA
Number of Channels1
Repetitive peak OFF-state voltage60V
Contact Form1 Set Normally Open: 1A (SPST NO)
Current - Surge(Itsm)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ODC5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ODC5 Documents

ODC5 datasheets or manufacturer documentation.

Datasheet: ODC5 Datasheet (PDF)

ODC5 Schematic Symbol & PCB Footprint

The ODC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.