Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. NANO SIM XG6P H1.35
NANO SIM XG6P H1.35 - 1
NANO SIM XG6P H1.35 - 2
NANO SIM XG6P H1.35 - 3
NANO SIM XG6P H1.35 - 4
Extended1/4
* Images are for reference only
NANO SIM XG6P H1.35
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
NANO SIM XG6P H1.35
JLCPCB Part #
C7529386
Package
SMD
Description
-20℃~+85℃ 1.45mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-20℃~+85℃
Rated Voltage (Max)50V
Length14mm
Connector TypeConnector and Ejector
Card Connection ModeFlip-Top
Height Above Board1.45mm
Card TypeNano-SIM Card
Width12.1mm
Card DetectionNo Card Detect
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. NANO SIM XG6P H1.35
NANO SIM XG6P H1.35

* Images are for reference only

NANO SIM XG6P H1.35

Extended
Manufacturer

SHOU HAN

MFR.Part #
NANO SIM XG6P H1.35
JLCPCB Part #
C7529386
Package
SMD
Description
-20℃~+85℃ 1.45mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NANO SIM XG6P H1.35

* Images are for reference only

NANO SIM XG6P H1.35
Extended
Manufacturer

SHOU HAN

MFR.Part #
NANO SIM XG6P H1.35
JLCPCB Part #
C7529386
Package
SMD
Description
-20℃~+85℃ 1.45mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NANO SIM XG6P H1.35 Specifications

NANO SIM XG6P H1.35 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-20℃~+85℃
Rated Voltage (Max)50V
Length14mm
Connector TypeConnector and Ejector
Card Connection ModeFlip-Top
Height Above Board1.45mm
Card TypeNano-SIM Card
Width12.1mm
Card DetectionNo Card Detect
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NANO SIM XG6P H1.35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NANO SIM XG6P H1.35 Documents

NANO SIM XG6P H1.35 datasheets or manufacturer documentation.

Datasheet: NANO SIM XG6P H1.35 Datasheet (PDF)

NANO SIM XG6P H1.35 Schematic Symbol & PCB Footprint

The NANO SIM XG6P H1.35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.