



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-723 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 56pF | |
| Gate Threshold Voltage (Vgs(th)) | 350mV@250uA | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF@10V | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 220mW | |
| RDS(on) | 220mΩ@4.5V,0.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CJ3134K-KF-ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-723 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 56pF | |
| Gate Threshold Voltage (Vgs(th)) | 350mV@250uA | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF@10V | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 220mW | |
| RDS(on) | 220mΩ@4.5V,0.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJ3134K-KF-ES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CJ3134K-KF-ES datasheets or manufacturer documentation.
The CJ3134K-KF-ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.