


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3528-6P | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 627nm~637nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mm x 3mm square LED | |
| Luminous Intensity | 10cd | |
| Lumens | 14.3lm~28.5lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 645nm | |
| Voltage - Forward(Vf) | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LS G6SP.01-5D7E-67-G3R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3528-6P | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 627nm~637nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mm x 3mm square LED | |
| Luminous Intensity | 10cd | |
| Lumens | 14.3lm~28.5lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 645nm | |
| Voltage - Forward(Vf) | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS G6SP.01-5D7E-67-G3R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LS G6SP.01-5D7E-67-G3R3 datasheets or manufacturer documentation.
Datasheet: LS G6SP.01-5D7E-67-G3R3 Datasheet (PDF)
The LS G6SP.01-5D7E-67-G3R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.