Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. DIP Switches
  6. ZX-1.27BM-4PSMD
ZX-1.27BM-4PSMD - 1
ZX-1.27BM-4PSMD - 2
ZX-1.27BM-4PSMD - 3
Extended1/3
* Images are for reference only
ZX-1.27BM-4PSMD
Attributes
Value
Manufacturer
Megastar
MFR.Part #
ZX-1.27BM-4PSMD
JLCPCB Part #
C7527753
Package
SMD,P=1.27mm
Description
-30℃~+85℃ 1,000 times 1.27mm 24V 25mA 4 Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerMegastar
PackageSMD,P=1.27mm
Operating Life1,000 times
Operating Temperature-30℃~+85℃
TypeSlide, Recessed
Number of Positions4
Voltage Rating24V
ColorBlack
Current Rating25mA
CircuitSPST
Lead Pitch1.27mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. DIP Switches
  6. ZX-1.27BM-4PSMD
ZX-1.27BM-4PSMD

* Images are for reference only

ZX-1.27BM-4PSMD

Extended
Manufacturer

Megastar

MFR.Part #
ZX-1.27BM-4PSMD
JLCPCB Part #
C7527753
Package
SMD,P=1.27mm
Description
-30℃~+85℃ 1,000 times 1.27mm 24V 25mA 4 Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX-1.27BM-4PSMD

* Images are for reference only

ZX-1.27BM-4PSMD
Extended
Manufacturer

Megastar

MFR.Part #
ZX-1.27BM-4PSMD
JLCPCB Part #
C7527753
Package
SMD,P=1.27mm
Description
-30℃~+85℃ 1,000 times 1.27mm 24V 25mA 4 Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX-1.27BM-4PSMD Specifications

ZX-1.27BM-4PSMD technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerMegastar
PackageSMD,P=1.27mm
Operating Life1,000 times
Operating Temperature-30℃~+85℃
TypeSlide, Recessed
Number of Positions4
Voltage Rating24V
ColorBlack
Current Rating25mA
CircuitSPST
Lead Pitch1.27mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX-1.27BM-4PSMD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZX-1.27BM-4PSMD Documents

ZX-1.27BM-4PSMD datasheets or manufacturer documentation.

Datasheet: ZX-1.27BM-4PSMD Datasheet (PDF)

ZX-1.27BM-4PSMD Schematic Symbol & PCB Footprint

The ZX-1.27BM-4PSMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.