Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ZGAD65S14C
ZGAD65S14C - 1
ZGAD65S14C - 2
ZGAD65S14C - 3
Extended1/3
* Images are for reference only
ZGAD65S14C
Attributes
Value
Manufacturer
Zynalog
MFR.Part #
ZGAD65S14C
JLCPCB Part #
C7527749
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1 1.8V 14 1LSB 65MHz 71dB External、Built-in SPI Yes QFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerZynalog
PackageQFN-40(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio71dB
Integral non - linearity1LSB
Voltage - Supply1.8V
Sampling Rate65MHz
FeaturesSoft reset
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ZGAD65S14C
ZGAD65S14C

* Images are for reference only

ZGAD65S14C

Extended
Manufacturer

Zynalog

MFR.Part #
ZGAD65S14C
JLCPCB Part #
C7527749
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1 1.8V 14 1LSB 65MHz 71dB External、Built-in SPI Yes QFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGAD65S14C

* Images are for reference only

ZGAD65S14C
Extended
Manufacturer

Zynalog

MFR.Part #
ZGAD65S14C
JLCPCB Part #
C7527749
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1 1.8V 14 1LSB 65MHz 71dB External、Built-in SPI Yes QFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGAD65S14C Specifications

ZGAD65S14C technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerZynalog
PackageQFN-40(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio71dB
Integral non - linearity1LSB
Voltage - Supply1.8V
Sampling Rate65MHz
FeaturesSoft reset
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGAD65S14C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZGAD65S14C Documents

ZGAD65S14C datasheets or manufacturer documentation.

Datasheet: ZGAD65S14C Datasheet (PDF)

ZGAD65S14C Schematic Symbol & PCB Footprint

The ZGAD65S14C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.