



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.434nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Current - Continuous Drain(Id) | 138A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 176W | |
| RDS(on) | 3.3mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JMSH1004BGQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.434nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 57nC@10V | |
| Current - Continuous Drain(Id) | 138A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 176W | |
| RDS(on) | 3.3mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMSH1004BGQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JMSH1004BGQ datasheets or manufacturer documentation.
Datasheet: JMSH1004BGQ Datasheet (PDF)
The JMSH1004BGQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.