


- Manufacturer
- MFR.Part #
- SSM6N44FU-VB
- JLCPCB Part #
- C7524988
- Package
- SC-70-6
- Description
- -55℃~+150℃ 2 N-Channel 2.5V 2.5pF@25V 2.5Ω@10V 300mA 30pF@25V 350mW 600pC@4.5V 60V 6pF N-Channel SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 30pF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF@25V | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.5Ω@10V |

* Images are for reference only
SSM6N44FU-VB
Extended- Manufacturer
- MFR.Part #
- SSM6N44FU-VB
- JLCPCB Part #
- C7524988
- Package
- SC-70-6
- Description
- -55℃~+150℃ 2 N-Channel 2.5V 2.5pF@25V 2.5Ω@10V 300mA 30pF@25V 350mW 600pC@4.5V 60V 6pF N-Channel SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SSM6N44FU-VB
- JLCPCB Part #
- C7524988
- Package
- SC-70-6
- Description
- -55℃~+150℃ 2 N-Channel 2.5V 2.5pF@25V 2.5Ω@10V 300mA 30pF@25V 350mW 600pC@4.5V 60V 6pF N-Channel SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM6N44FU-VB Specifications
SSM6N44FU-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 30pF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF@25V | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 2.5Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM6N44FU-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM6N44FU-VB Documents
SSM6N44FU-VB datasheets or manufacturer documentation.
Datasheet: SSM6N44FU-VB Datasheet (PDF)
SSM6N44FU-VB Schematic Symbol & PCB Footprint
The SSM6N44FU-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.