


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~15V | |
| Output Current | 300mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U2043G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~15V | |
| Output Current | 300mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U2043G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U2043G datasheets or manufacturer documentation.
Datasheet: U2043G Datasheet (PDF)
The U2043G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.